- Home ›
- All Products›
- 63813-1
63813-1
TE Connectivity / AMP Brand
FF 312 REC 16-12AWG TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 312 REC 16-12AWG TPBR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 7.92 x 0.81 mm
- Wire Range = 1.25-3.00² [16-12] mm [AWG]
- Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
Search Keywords: 638131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63813-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Barrel Type:Open
-
Mating Retention Type:Locking Lance
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Insertion Force:Normal
-
Crimp Type:F-Crimp
-
Packaging Quantity:6000
-
Terminal Plating Material:Tin
-
Mating Tab Width:.312 in, 7.92 mm
-
Wire Size:16 – 12 AWG, 1.31 – 3.31 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.915 in, 23.24 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
12,000
$0.2787
24,000
$0.1475
36,000
$0.1038
48,000 +
$0.1018
Click for Quote
Log in
to unlock special pricing