- Home ›
- All Products›
- 6367584-1
6367584-1
TE Connectivity / AMP Brand
ASSY Z-DOK+4 ADAPTER BRD 32PR,
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY Z-DOK+4 ADAPTER BRD 32PR,
Search Keywords: 63675841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
PCB Mount Orientation:Right Angle
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Number of Utility Contacts:4
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Utility Contact Level Location 4:4
-
Grounding Options:PCB Ground
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Natural
-
Utility Contact Level Location 2:3
-
Number of Pairs:32
-
Number of Signal Positions:96
-
Utility Contact Level Location 3:3
-
Number of Rows:6
-
Ground Plate Plating Material:Tin-Lead over Nickel
-
Connector System:Cable-to-Board
-
PCB Mount Retention:With
-
Utility Contact Level Location 1:4
-
PCB Mount Retention Type:Utility Contact
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Tube
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin
-
Docking Connector Style:Receptacle
-
Packaging Quantity:8
-
Housing Material:Polyester
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Number of Positions:112
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Current Rating (Max):.5 A, 7 A
-
Termination Post & Tail Length:.122 in, 3.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
8
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
360
$85.96
720
$43.90
1,080
$29.89
1,440 +
$29.29
Click for Quote
Log in
to unlock special pricing