- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6367557-1
6367557-1
TE Connectivity / AMP Brand
ASSY Z-DOK+6 ADAPTER BRD 56PR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY Z-DOK+6 ADAPTER BRD 56PR
Search Keywords: 63675571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6367557-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:192
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
5
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
540
$127.13
1,080
$64.93
1,620
$44.20
2,160 +
$43.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments