- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 63628-1
63628-1
TE Connectivity / AMP Brand
RING 0.8-2.0 MM2 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 0.8-2.0 MM2 PTPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 636281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63628-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,250
$0.1742
12,500
$0.1072
18,750
$0.0849
25,000 +
$0.0832
Click for Quote
Log in
to unlock special pricing