- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63509-1
TE Connectivity / AMP Brand
63509-1
FF 187 REC 20-16AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Receptacle Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63509-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
This product is discontinued, but still in stock.