- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63498-2
TE Connectivity / AMP Brand
63498-2
PL MKII 187 REC 20-16AWG BR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PL MKII 187 REC 20-16AWG BR
Search Keywords: 634982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63498-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 63498-2 RoHS compliant?
Yes, 63498-2 is RoHS compliant.
What is the lead time for 63498-2?
The standard lead time for 63498-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0538
7,500
$0.0534
12,000
$0.0530
36,000
$0.0520
60,000
$0.0516
108,000
$0.0510
156,000
$0.0507
252,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing