- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63493-1
63493-1
TE Connectivity / AMP Brand
112 DIA PIN 30-26 012 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
112 DIA PIN 30-26 012 PTPBR
Product Highlights:
- Pin
- Pin Size = 2.85 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 634931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63493-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:30 – 26 AWG, 100 – 254 CMA, .05 – .15 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.2408
10,000
$0.1482
15,000
$0.1173
20,000 +
$0.1150
Click for Quote
Log in
to unlock special pricing