- Home ›
- All Products›
- 63480-1
63480-1
TE Connectivity / AMP Brand
RCPT STATOR 27-22 0173PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT STATOR 27-22 0173PTPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 634801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63480-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Barrel Type:Open
-
Connection Capacity:Single
-
Packaging Quantity:3000
-
Contact Base Material:Brass
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:27 – 21 AWG, 200 – 700 CMA, .1 – .4 mm²
-
Compatible With Discrete Wire Type:Magnet Wire
-
Product Length:.86 in, 21.84 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.4916
6,000
$0.3025
9,000
$0.2395
12,000 +
$0.2347
Click for Quote
Log in
to unlock special pricing