- Home ›
- All Products›
- 63477-6
63477-6
TE Connectivity / AMP Brand
187 FASTON REC 20-16 AWG TPBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON REC 20-16 AWG TPBZ
Search Keywords: 634776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63477-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Line:Budget
-
Packaging Method:Strip/Reel
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Packaging Quantity:20000
-
Contact Base Material:Phosphor Bronze
-
Terminal Orientation:Straight
-
Insertion Force:Low
-
Barrel Type:Open
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.585 in, 14.86 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
20,000
$0.1310
40,000
$0.0694
60,000
$0.0488
80,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing