- Home ›
- All Products›
- 63476-1
63476-1
TE Connectivity / AMP Brand
187 FASTON FLAG REC 20-16 AWG BR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON FLAG REC 20-16 AWG BR
Search Keywords: 634761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63476-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Barrel Type:Open
-
Packaging Quantity:6000
-
Contact Base Material:Brass
-
Crimp Type:Tab-Lok
-
Connection Capacity:Single
-
Terminal Orientation:Flag
-
Packaging Method:Strip/Reel
-
Line:Budget
-
Wire Insulation Support:With
-
Mating Retention Type:Dimple
-
Insertion Force:Low
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Product Length:.53 in, 13.46 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:CSA , UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
6,000
$0.0553
12,000
$0.0529
30,000
$0.0470
54,000
$0.0439
102,000
$0.0399
150,000
$0.0398
252,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing