- Home ›
- All Products›
- 63446-2
63446-2
TE Connectivity / AMP Brand
AMVAR RING 22-18 025TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMVAR RING 22-18 025TPBR
Search Keywords: 634462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63446-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Terminal Orientation:Straight
-
Shape Description:RING-030
-
Number of Holes:1
-
Packaging Quantity:10000
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Method:Reel
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Brass
-
Compatible With Discrete Wire Type:Magnet Wire
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.045 in, 1.14 mm
-
Stud Diameter:.164 in, 4.17 mm
-
Tongue Thickness:.025 in, .63 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 18 AWG, 640 – 1624 CMA, .68 – 1.06 mm²
-
Product Length:.5 in, 12.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
60,000
$0.2996
120,000
$0.1530
180,000
$0.1042
240,000 +
$0.1021
Click for Quote
Log in
to unlock special pricing