- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6339191-5
6339191-5
TE Connectivity / AMP Brand
MJ,RJ45,SMT,SHLD,LED(G/G)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MJ,RJ45,SMT,SHLD,LED(G/G)
Search Keywords: 63391915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339191-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.01 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,050
$9.93
2,100
$5.07
3,150
$3.45
4,200 +
$3.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments