- Home ›
- All Products›
- 6339169-6
6339169-6
TE Connectivity / AMP Brand
ASSY,SHLD,1X8,MJ,WAVE PNL
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,SHLD,1X8,MJ,WAVE PNL
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 8 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 63391696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6339169-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
UL Flammability Rating:UL 94V-0
-
Housing Material:PCT Polyester
-
Contact Underplating Material:Nickel
-
Multiple Port Configuration:Ganged
-
Shield Plating Material:Nickel
-
Status Indicator Type:None
-
Circuit Application:Signal
-
Number of Panel Ground Tabs:27
-
Number of Positions:8
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Port Matrix Configuration:1 x 8
-
Shield Panel Ground Type:Wave panel grounds.
-
Connector Profile:Standard
-
Number of Loaded Positions:8
-
Shield Material:Copper Zinc Alloy
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1 A
-
Performance Category:Cat 5
-
Contact Base Material:Phosphor Bronze
-
Number of PCB Ground Tabs:9
-
Mating Entry Location:Side
-
Connector & Contact Terminates To:Printed Circuit Board
-
Grounding Options:PCB and Panel Ground
-
Connector Mounting Type:Panel Mount
-
Port Configuration:Multiple Ports
-
PCB Mount Orientation:Right Angle
-
Shielded:Yes
-
Connector Contact Density:Standard
-
Packaging Quantity:10
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Black
-
Modular Connector Style:Jack
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.54 in, 13.71 mm
-
PCB Ground Tab Location:.145 in, 3.68 mm
-
Operating Temperature Range:-40 – 60 °C, -40 – 140 °F
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$33.12
1,500
$16.92
2,250
$11.52
3,000 +
$11.29
Click for Quote
Log in
to unlock special pricing