- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63166-4
63166-4
TE Connectivity / AMP Brand
POWER RING,TERMINAL 16-12 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POWER RING,TERMINAL 16-12 AWG BR
Search Keywords: 631664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63166-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:16 – 12 AWG, 1.3 – 3.3 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
9,000
$0.7097
18,000
$0.3746
27,000
$0.2576
36,000 +
$0.2524
Click for Quote
Log in
to unlock special pricing