- Home ›
- All Products›
- 62958-1
62958-1
TE Connectivity / AMP Brand
MAG-MATE POST 29-26 0126 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MAG-MATE POST 29-26 0126 TPBR
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Posted
- Brass Material
- 300 Box Series
Search Keywords: 629581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62958-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
39000 -
Identification Number:7
-
RU (UL Component Program):Approved
-
Packaging Quantity:13000
-
Terminal Orientation:Straight
-
Sealable:No
-
Contact Mating Retention Type:Dimple
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:Nickel
-
Magnet Wire Size:29 – 26 AWG, .29 – .4 mm
-
Packaging Method:Reel , Reel/Carton
-
Comment:PC Board hole size 1.27 [.050]. , Two magnet wires may be terminated in the same terminal slot if diameters are equal.
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Terminal Height:.3 in, 7.62 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.013 in, .33 mm
-
Stock Thickness (Magnet Wire Side):.012 in, .3 mm
-
Mating Tab Width:.051 in, 1.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,000
Ships today, if you order in
Minimum Order Quantity:
39000
Order Increment:
39000
Price (USD)
Qty
Unit Price
39,000
$0.0816
117,000
$0.0796
273,000
$0.0745
507,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing