Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62896-1

MAG-MATE POKE-IN TAB 018 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE POKE-IN TAB 018 PTPBR
Product Highlights:
  • Terminal Line = Standard MAG-MATE
  • Terminal Type = Poke-In
  • Brass Material
  • Tab Series
  • Lead Wire Range = .30 - .80 mm²
Search Keywords: 628961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62896-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Type: Tab Terminal
Gender: M
Wire Size: 18-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62896-1 RoHS compliant?
Yes, 62896-1 is RoHS compliant.
What is the lead time for 62896-1?
The standard lead time for 62896-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748,874
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0827
5,000
$0.0809
8,000
$0.0803
16,000
$0.0787
32,000
$0.0785
56,000
$0.0579
104,000
$0.0487
152,000 +
$0.0485
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!