- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6278348-1
6278348-1
TE Connectivity / AMP Brand
Conn SC Coupler Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Individual
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SC Coupler Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Individual
Product Highlights:
- Coupling Receptacle
- Multimode, Singlemode
- Fiber Optic Connector Type = Simplex
- Zinc Diecast Housing Material
- Metal Alignment Sleeve Material
Search Keywords: 62783481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6278348-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mode:Single Mode/Multimode
-
Type:SC Coupler
-
Gender:RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.49
100
$3.41
250
$3.36
500
$3.27
1,000
$3.22
2,500
$3.17
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing