- Home ›
- All Products›
- 62705-1
62705-1
TE Connectivity / AMP Brand
187 FASTON TAB TPBR
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Staked
- Connection Type = Multiple
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
Search Keywords: 627051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62705-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Size:4.75
-
Connection Capacity:Multiple
-
Packaging Quantity:1000
-
Wire Insulation Support:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Package
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Copper
-
Mating Tab Width:.187 in, 4.75 mm
-
Extension Below Board:.125 in, 3.18 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Profile Height from PCB:.336 in, 8.43 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Contact Mating Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin, 3.81 – 6.35 µm
-
Terminal Orientation:Right Angle
-
Contact Underplating Material Thickness:100 µin, 2.54 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
15,000
$0.2399
30,000
$0.1270
45,000
$0.0894
60,000 +
$0.0876
Click for Quote
Log in
to unlock special pricing