- Home ›
- All Products›
- 626328-2
626328-2
TE Connectivity / AMP Brand
FF 250 RECEPTACLE 4.0-6.0 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 RECEPTACLE 4.0-6.0 MM2 TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.40-5.00 [.134-.196] mm [in]
- Receptacle Style = Straight
Search Keywords: 6263282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626328-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Barrel Type:Open
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Contact Base Material:Brass
-
Terminal Orientation:Straight
-
Mating Retention Type:Locking Lance
-
Wire Insulation Support:With
-
Packaging Quantity:5000
-
Insertion Force:Normal
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:11 – 9 AWG, 4 – 6.63 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.756 in, 19.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
2500
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.0994
5,000
$0.0973
10,000
$0.0959
25,000
$0.0946
50,000
$0.0740
100,000
$0.0738
150,000 +
$0.0736
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments