- Home ›
- All Products›
- 626235-2
626235-2
TE Connectivity / AMP Brand
RING TONGUE 22-18 AWG 0.50 X 9.144 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE 22-18 AWG 0.50 X 9.144 BR
Search Keywords: 6262352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626235-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Strip/Reel
-
Sealable:No
-
Barrel Type:Open
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Wire Size:22 – 18 AWG, 642 – 1624 CMA, .32 – .82 mm²
-
Barrel Inside Diameter:.05 in, .1 in, 1.28 mm, 2.55 mm
-
Tongue Thickness:.02 in, .5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Stud Size:#6 , M3.5
-
Stud Diameter:.138 in, 3.51 mm
-
Product Length:.492 in, 12.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
30,000
$0.1295
60,000
$0.0685
90,000
$0.0482
120,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing