- Home ›
- All Products›
- 626207-1
626207-1
TE Connectivity / AMP Brand
SPECIAL SPLICE 20-18 AWG LATAO
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPECIAL SPLICE 20-18 AWG LATAO
Search Keywords: 6262071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626207-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Insulation Support:With
-
Packaging Method:Reel
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Open
-
Strip Orientation:End Feed
-
Number of Serrations:0
-
Splice Capacity:3
-
Packaging Quantity:10000
-
Sealable:No
-
Compatible With Discrete Wire Type:Solid , Stranded
-
Wire Size:20 – 18 AWG, .51 – .823 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Splice Type:Pigtail Splice , Thru Splice
-
Product Weight:20.239 g, .714 oz
-
Contact Base Material:Brass
-
Terminal Plating Material:Unplated
-
Product Length:.62 in, 15.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10,000
$0.0316
30,000
$0.0298
50,000
$0.0277
100,000
$0.0269
150,000
$0.0259
250,000
$0.0258
500,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments