- Home ›
- All Products›
- 626096-1
626096-1
TE Connectivity / AMP Brand
TERMINAL, ,250 FASTIN-ON REC
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL, ,250 FASTIN-ON REC
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
- Receptacle Style = Straight
Search Keywords: 6260961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626096-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
6000 -
Terminal Type:Receptacle
-
Receptacle Stock Thickness:.013 in
-
Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Insulation Support:With
-
Overall Length:.756 in, 19.2 mm
-
Insertion Force:Normal
-
Insulated:Yes
-
Barrel Type:Open
-
Terminal Orientation:Straight
-
Packaging Quantity:6000
-
Mating Retention Type:Locking Lance
-
Terminal & Splice Style:Receptacle
-
Crimp Type:F-Crimp
-
Receptacle Terminal Stock Thickness:.32 mm
-
Wire Stop:No
-
Accepts Wire Insulation Diameter Range:.135 – .2 in, 3.43 – 5.08 mm
-
Contact Base Material:Brass
-
Sealable:No
-
Wire/Cable Type:Regular Wire
-
Disconnect Type:Quick Disconnect Pin
-
Wire Size:3.31 – 6.63 mm²
-
Packaging Method:Reel
-
Mating Tab Thickness:.032 in, .81 mm
-
Fully Insulated:Yes
-
Discrete Wire Type:Stranded
-
FASTON:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
27,000
$0.1904
54,000
$0.1005
81,000
$0.0691
108,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing