- Home ›
- All Products›
- 626095-4
626095-4
TE Connectivity / AMP Brand
.250 SERIES FASTIN
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.250 SERIES FASTIN
Search Keywords: 6260954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626095-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Mating Retention Type:Locking Lance
-
Barrel Type:Open
-
Locking Lance Height:1.2 mm
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Contact Base Material:Brass
-
Packaging Quantity:8000
-
Wire Insulation Support:With
-
Insertion Force:Normal
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.673 in, 17.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
28,000
$0.0548
56,000
$0.0337
84,000
$0.0267
112,000 +
$0.0262
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments