- Home ›
- All Products›
- 626095-3
626095-3
TE Connectivity / AMP Brand
TERMINAL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL
Search Keywords: 6260953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626095-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Packaging Quantity:8000
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Locking Lance Height:1.2 mm
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Mating Retention Type:Locking Lance
-
Contact Base Material:Phosphor Bronze
-
Terminal Plating Material:Unplated
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.673 in, 17.1 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30,000
$0.1616
60,000
$0.0853
90,000
$0.0587
120,000 +
$0.0575
Click for Quote
Log in
to unlock special pricing