- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 626095-2
626095-2
TE Connectivity / AMP Brand
FASTIN-ON .250 REC 1.0-2.5 MM2 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FASTIN-ON .250 REC 1.0-2.5 MM2 TPBR
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
Search Keywords: 6260952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:626095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
8000 -
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
8,000
$0.2028
10,000
$0.2023
28,000
$0.2018
56,000
$0.1065
84,000
$0.0732
112,000 +
$0.0718
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments