- Home ›
- All Products›
- 6-2385846-1
6-2385846-1
TE Connectivity / AMP Brand
AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP2.8 RECEPTACLE HSG.,39POS.,ASSY
Search Keywords: 623858461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2385846-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Number of Rows:3
-
Sealable:Yes
-
Cable Exit Angle:90°
-
Product Width:1.811 in, 46 mm
-
Connector Height:1.732 in, 44 mm
-
Mating Alignment Type:Keyed
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Voltage:36 VDC
-
Housing Material:PBT GF20
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Nominal Voltage Architecture:12 V, 24 V
-
Primary Locking Feature:On the Terminal
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Contact Size:2.8mm
-
Strain Relief:With
-
Number of Positions:39
-
Connector Shape:Rectangular
-
Circuit Application:Signal
-
Mating Alignment:With
-
Connector Position Assurance Capable:Yes
-
Product Length:4.744 in, 120.5 mm
-
Centerline (Pitch):.197 in, 5 mm
-
Row-to-Row Spacing:.217 in, 5.5 mm
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Primary Product Color:BROWN
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
54
$24.04
108
$14.79
162
$11.71
216 +
$11.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments