- Home ›
- All Products›
- 6-2364427-8
6-2364427-8
TE Connectivity / AMP Brand
PCIE GEN5 CON,SMT,164P,30u",MYLAR,S-HT
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCIE GEN5 CON,SMT,164P,30u",MYLAR,S-HT
Search Keywords: 623644278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2364427-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealable:No
-
Ejector:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Connector Width:.32 in, 8.2 mm
-
Circuit Application:High Speed Data
-
Contact Current Rating (Max):1.1 A
-
Connector Height:.44 in, 11.25 mm
-
Termination Post & Tail Length:.043 in, 1.1 mm
-
Connector Mounting Type:Board Mount
-
PCI Generation:5
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Mount Retention Type:Metal Hold-Down
-
Centerline (Pitch):.04 in, 1 mm
-
Connector System:Board-to-Board
-
Number of Positions:164
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
8 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,260
$35.89
2,520
$18.33
3,780
$12.48
5,040 +
$12.23
Click for Quote
Log in
to unlock special pricing