- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62336-2
62336-2
TE Connectivity / AMP Brand
110 FASTON FLAG REC 22-18 AWG NPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON FLAG REC 22-18 AWG NPST
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 623362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62336-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Body Material:Steel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
6,000
$0.1152
12,000
$0.0709
18,000
$0.0561
24,000 +
$0.0550
Click for Quote
Log in
to unlock special pricing