- Home ›
- All Products›
- 6-2332040-2
6-2332040-2
TE Connectivity / AMP Brand
PLUG HOUSING, POWER VERSA-LOCK
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING, POWER VERSA-LOCK
Search Keywords: 623320402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2332040-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Housing Material:PBT GF
-
For Use With:Cap , Receptacle , Seals , TPA
-
Connector & Housing Type:Plug
-
Agency/Standard:UL
-
Number of Rows:1
-
Agency/Standard Number:E28476
-
Sealable:Yes
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Operating Voltage:600 VAC
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Number of Columns:2
-
Circuit Identification Feature:With
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Retention Within Housing:Without
-
Termination Method to Wire & Cable:Crimp
-
Cable Exit Angle:Straight
-
Seal Type:Interfacial Seal
-
Contact Type:Receptacle
-
Circuit Application:Power
-
Keying:F
-
Number of Power Positions:2
-
Rectangular Power Connector Type:Housing
-
Housing Color:Violet
-
Contact Layout:In-line
-
Number of Positions:2
-
Glow Wire Rating:Standard Part - Not Glow Wire
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.