- Home ›
- All Products›
- 6-2287907-1
6-2287907-1
TE Connectivity / AMP Brand
FAKRA, 1 POS, EDGE MOUNT, 3 OCLOCK ASSY
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA, 1 POS, EDGE MOUNT, 3 OCLOCK ASSY
Search Keywords: 622879071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2287907-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Product Width:.394 in, 10 mm
-
Product Length:.965 in, 24.5 mm
-
Sealable:No
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Impedance:50 Ω
-
Number of Positions:1
-
Circuit Application:Signal
-
Panel Attachment Style:Front Mount
-
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Connector Height:.33 in, 8.4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Packaging Quantity:1600
-
Shielded:Yes
-
Housing Color:Carmine Red
-
Mating Pin Diameter:.02 in, .51 mm
-
Body Material:PA GF
-
PCB Mount Orientation:Edge
-
Operating Frequency Range:0 – 6000 MHz
-
Contact Mating Area Plating Material:Gold
-
Center Contact:With
-
Contact Type:Pin
-
PCB Retention Feature Plating Material:Tin
-
Agency/Standard:SAE/USCAR-17
-
Dielectric Material:PCT
-
Outer Contact Plating Material:Tin (Sn)
-
PCB Mount Retention Type:Solder Tail
-
Mating Retention:With
-
Operating Voltage:800 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$6.36
1,000
$3.37
1,500
$2.37
2,000 +
$2.32
Click for Quote
Log in
to unlock special pricing