- Home ›
- All Products›
- 6-2232532-3
6-2232532-3
TE Connectivity / AMP Brand
3P, PL RAST 5 Tab Header, TH,Vertical
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3P, PL RAST 5 Tab Header, TH,Vertical
Search Keywords: 622325323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2232532-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:.503 in, 12.8 mm
-
Housing Material:Nylon
-
Number of Rows:1
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Mounting Type:Board Mount
-
Number of Columns:3
-
Square Termination Post & Tail Dimension:.032 in, .8 mm
-
Centerline (Pitch):.197 in, 5 mm
-
PCB Mount Orientation:Vertical
-
Connector Length:.68 in, 17.3 mm
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment Type:Locating Posts
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Mating Tab Thickness:.032 in, .8 mm
-
Contact Type:Tab
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Retention:With
-
Connector Width:.58 in, 14.9 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):16 A
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
PCB Mount Retention:Without
-
Mating Tab Width:.248 in, 6.3 mm
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Power
-
Sealable:No
-
Agency/Standard:UL
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:With
-
Contact Layout:Inline
-
Operating Voltage:250 VAC
-
Mating Alignment Type:Keyed , Polarization
-
Primary Product Color:Natural
-
Contact Shape & Form:Rectangular
-
Packaging Type:Loose Piece
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4860
3,000
$0.4418
4,500
$0.3497
6,000 +
$0.3427
Click for Quote
Log in
to unlock special pricing