- Home ›
- All Products›
- 6-2232264-5
6-2232264-5
TE Connectivity / AMP Brand
PTL 2X5 CAP PANEL MT GLW WIRE KEY B BRO
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 2X5 CAP PANEL MT GLW WIRE KEY B BRO
Search Keywords: 622322645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2232264-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
800 -
Connector Mounting Type:Panel Mount
-
Number of Rows:2
-
Contact Type:Tab
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Matrix
-
Packaging Method:Carton
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Housing Material:Nylon GF
-
UL Rating:Recognized
-
Housing Color:BROWN
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:10
-
Connector System:Wire-to-Wire
-
Circuit Identification Feature:With
-
Rectangular Power Connector Type:Housing
-
Panel Mount Feature Type:Latches
-
Contact Retention Within Housing:Without
-
Number of Power Positions:10
-
Connector & Housing Type:Cap
-
Circuit Application:Power
-
Sealable:No
-
Centerline (Pitch):.236 in, 6 mm
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Agency/Standard:UL , VDE
-
Operating Temperature Range:-55 – 140 °C, -67 – 284 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:23.05 mm
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Approved Standards:UL E28476
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$0.817
250
$0.663
800
$0.634
1,600
$0.607
3,200
$0.582
5,600
$0.580
8,000
$0.566
10,400 +
$0.555
Click for Quote
Log in
to unlock special pricing