- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62223-1
62223-1
TE Connectivity / AMP Brand
250 FASTON REC 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 FASTON REC 18-14 AWG BR
Product Highlights:
- Receptacle/Tab Combination
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 622231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Body Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
25,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1295
5,000
$0.1266
7,500
$0.1246
10,000
$0.1228
25,000
$0.1125
50,000
$0.1028
100,000
$0.0948
150,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing