- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-2208684-3
6-2208684-3
TE Connectivity / AMP Brand
39POS,AMP MCP2.8,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
39POS,AMP MCP2.8,REC HSG,ASSY
Search Keywords: 622086843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2208684-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Operating Voltage:36 VDC
-
Polarized:Yes
-
Height:1.732 in, 44 mm
-
Serviceable:Yes
-
Body Material:PBT GF
-
Degree of Protection:IP67 , IP69K
-
Color:BROWN
-
Strain Relief:Yes
-
Circuit Application:Signal
-
Cable Exit Angle:90 °
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:Yes
-
Number of Rows:3
-
UL Flammability Rating:UL 94V-0
-
Connector Style:Housing for female terminals
-
Length:4.7441 in, 120.5 mm
-
Number of Positions:39
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Width:1.811 in, 46 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Position Assurance Capable:No
-
Hybrid Connector:No
-
Mounting Feature:Without
-
Row-to-Row Spacing:.217 in, 5.5 mm
-
Centerline (Pitch):.197 in, 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
30
$13.23
59
$10.09
88
$9.47
117 +
$9.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments