- Home ›
- All Products›
- 6-2176680-1
TE Connectivity / AMP Brand
6-2176680-1
MELF SMA-Q 4K42 0.1% 25PPM 0102 0.2W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-2176680-1 |
| Alias/AKA: | SMA-Q0102BTCP4K42 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
3000 |