- Home ›
- All Products›
- 6-2176672-3
TE Connectivity / AMP Brand
6-2176672-3
MELF SMA-Q 102R 1% 50PPM 0207 1W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MELF SMA-Q 102R 1% 50PPM 0207 1W
Search Keywords: 621766723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176672-3
-
Alias/AKA:SMA-Q0207FTDT102R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is 6-2176672-3 RoHS compliant?
Yes, 6-2176672-3 is RoHS compliant.
What is the lead time for 6-2176672-3?
The standard lead time for 6-2176672-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,000
$0.1070
4,000
$0.1023
6,000
$0.1021
8,000
$0.1009
26,000
$0.0883
50,000
$0.0766
100,000
$0.0685
150,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing