- Home ›
- All Products›
- 6-2176671-6
6-2176671-6
TE Connectivity / AMP Brand
MELF SMA-Q 10R2 1% 50PPM 0207 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 10R2 1% 50PPM 0207 1W
Search Keywords: 621766716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176671-6
-
Alias/AKA:SMA-Q0207FTDT10R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.0856
4,000
$0.0854
6,000
$0.0819
8,000
$0.0817
26,000
$0.0706
50,000
$0.0638
100,000
$0.0548
150,000 +
$0.0546
Click for Quote
Log in
to unlock special pricing