- Home ›
- All Products›
- 6-2176618-9
6-2176618-9
TE Connectivity / AMP Brand
SMQF1W 150K 5%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMQF1W 150K 5%
Search Keywords: 621766189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176618-9
-
Alias/AKA:SMQF1150KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,000
$0.2328
4,000
$0.2294
6,000
$0.2262
8,000
$0.2200
10,000
$0.2195
26,000
$0.2113
50,000 +
$0.2108
Click for Quote
Log in
to unlock special pricing