- Home ›
- All Products›
- 6-2176566-8
6-2176566-8
TE Connectivity / AMP Brand
3430 A3 1% 560R 100ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A3 1% 560R 100ppm 1k RL
Search Keywords: 621765668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-2176566-8
-
Alias/AKA:3430A3F560RTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±100 ppm/°C
-
Operating Voltage:200 V
-
Element Type:Thick Film
-
Packaging Method:Taped & Reeled
-
Resistance Value:560 Ω
-
Power Rating:3 W
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Number of Terminations:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.3019
3,000
$0.2846
5,000
$0.2806
8,000
$0.2693
10,000
$0.2585
25,000
$0.2346
50,000 +
$0.2207
Click for Quote
Log in
to unlock special pricing