- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62160-1
TE Connectivity / AMP Brand
62160-1
PIN .040 RECEPTACLE 24-20 AWG TPPHBZ
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PIN .040 RECEPTACLE 24-20 AWG TPPHBZ
Product Highlights:
- Receptacle
- Pin Size = 1.02 mm
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 621601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62160-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
16000 -
Wire Size:24 – 20 AWG, 404 – 1021 CMA, .2 – .6 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 62160-1 RoHS compliant?
Yes, 62160-1 is RoHS compliant.
What is the lead time for 62160-1?
The standard lead time for 62160-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
176,000
can ship
MOQ for out of Stock Qty:
16000
10 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
16,000
$0.4044
32,000
$0.2134
48,000
$0.1468
64,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing