- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-215915-4
6-215915-4
TE Connectivity / AMP Brand
AMP-LATCH 15.2 HIGH TAPE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AMP-LATCH 15.2 HIGH TAPE
Search Keywords: 62159154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-215915-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Connector & Housing Type:Receptacle
-
Contact Mating Area Plating Material Thickness:30 µin
-
Mating Pin Diameter:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Color:Gray
-
Connector Product Type:Connector Assembly
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:64
-
Contact Mating Area Plating Material:Gold
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mating Alignment Type:Polarization
-
Compatible With Wire & Cable Type:Ribbon Cable
-
Number of Rows:2
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):1 A
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$4.53
50
$3.66
100
$3.60
250
$3.38
500
$3.19
1,000
$3.15
2,500
$3.10
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing