- Home ›
- All Products›
- 620278-000
620278-000
TE Connectivity / AMP Brand
D-108-0017
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
D-108-0017
Search Keywords: 620278000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:620278-000
-
Alias/AKA:D-108-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pre-Installed Lead:No
-
Wire Temperature (Max):200 °C
-
Expanded Inside Diameter (Min):.2 in, 5.08 mm
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$10.98
500
$5.81
750
$4.09
1,000 +
$4.01
Click for Quote
Log in
to unlock special pricing