- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-2007614-0
TE Connectivity / AMP Brand
6-2007614-0
STEP-Z PLUG 10MM 200P LF HT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
STEP-Z PLUG 10MM 200P LF HT
Search Keywords: 620076140
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-2007614-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mating Retention: | With |
| PCB Mount Retention: | Without |
| Assembly Process Feature: | None |
| Mating Tab Width: | .039 in, 1 mm |
| Insulation Resistance: | 18 MΩ |
| Contact Mating Area Plating Material: | Gold |
| Contact Base Material: | Copper Alloy |
| PCB Mount Orientation: | Vertical |
| PCB Connector Assembly Type: | PCB Mount Header |
| Centerline (Pitch): | .051 in, 1.3 mm |
| Sealable: | No |
| Termination Method to Printed Circuit Board: | Surface Mount - Solder Ball |
| Board-to-Board Configuration: | Parallel |
| UL Flammability Rating: | UL 94V-0 |
| PCB Thickness (Recommended): | .8 in, 1.57 mm |
| Mating Tab Thickness: | .008 in, .2 mm |
| PCB Contact Termination Area Plating Material: | Tin-Silver |
| Packaging Quantity: | 28 |
| Header Type: | Pin Header |
| Contact Current Rating (Max): | 1 A |
| Housing Material: | Thermoplastic |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material Thickness: | 29.9212 µin, .76 µm |
| Connector System: | Board-to-Board |
| Stack Height: | .984 in, 15 mm, 21 mm, 25 mm |
| Number of Rows: | 18 |
| Row-to-Row Spacing: | .0786 in, 2 mm |
| Circuit Application: | Power & Signal |
| Operating Voltage: | 48 VAC |
| Packaging Method: | Tray |
| PCB Mount Alignment: | Without |
| Contact Layout: | Matrix |
| Connector Mounting Type: | Board Mount |
| Mating Alignment: | Without |
| Dielectric Withstanding Voltage (Max): | 500 VDC |
| Housing Color: | Natural |
| Connector Height: | .430335 in, 10.95 mm |
| Contact Shape & Form: | Dual Beam , Single Beam , Square |
| Contact Type: | Tab |
| Number of Positions: | 200 |
| Operating Temperature Range: | 0 – 100 °C, 32 – 212 °F |
| Stackable: | Yes |
Tools/3D Models
+
Frequently Asked Questions
Is 6-2007614-0 RoHS compliant?
Yes, 6-2007614-0 is RoHS compliant.
What is the lead time for 6-2007614-0?
The standard lead time for 6-2007614-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$74.91
5
$66.62
10
$64.56
25
$61.71
50
$59.07
100
$57.45
250 +
$56.58
Click for Quote
Log in
to unlock special pricing