- Home ›
- All Products›
- 6-1971773-4
6-1971773-4
TE Connectivity / AMP Brand
PTL 1X4 PLUG HSG HIGH TEMP KEY B RED
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PTL 1X4 PLUG HSG HIGH TEMP KEY B RED
Search Keywords: 619717734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971773-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Circuit Identification Feature:With
-
Housing Material:Nylon
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:GWT 850°C (Flame ≤ 30 sec)
-
Panel Mount Feature:Without
-
Contact Layout:Inline
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Red
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Plug
-
Packaging Method:Carton
-
UL Rating:Recognized
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Glow Wire Material Rating:Material with GWIT ≥ 775°C
-
Circuit Application:Power
-
Number of Rows:1
-
Contact Type:Receptacle
-
Number of Power Positions:4
-
Number of Positions:4
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Agency/Standard:UL , VDE
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:14.95 mm
-
Approved Standards:UL E28476
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
MOQ for In Stock Qty:
50000
MOQ for out of Stock Qty:
50000
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.3391
50,000 +
$0.3083
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments