- Home ›
- All Products›
- 6-1971771-2
6-1971771-2
TE Connectivity / AMP Brand
PTL 1X2 CAP FREE HANG HITEMP KEY B RED
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PTL 1X2 CAP FREE HANG HITEMP KEY B RED
Search Keywords: 619717712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1971771-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Centerline (Pitch):.236 in, 6 mm
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Housing Type:Cap
-
Housing Material:Nylon
-
Housing Color:Red
-
Sealed Condition:Not Sealed
-
Sealable:No
-
Packaging Method:Carton
-
Contact Layout:Inline
-
Cable Exit Angle:Straight
-
Contact Retention:Without
-
VDE Tested:Yes
-
Circuit Application:Power
-
Operating Voltage:600 VDC
-
Connector Mounting Type:Cable Mount
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
For Use With:CPA , Plug Housing , Tab Contact , TPA
-
Number of Power Positions:2
-
UL Rating:Recognized
-
Height:14.95 mm
-
Number of Positions:2
-
Contact Type:Tab
-
Agency/Standard:UL , VDE
-
Product Type:Housing
-
Circuit Identification Feature:With
-
Agency/Standard Number:E28476
-
Comment:Complies with IEC 61984 Specification
-
Keying:B
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.