- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 619540-1
619540-1
TE Connectivity / AMP Brand
SMA Connector Jack - Female Socket - 50 Ohm - Through Hole - Right Angle - Solder.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
SMA Connector Jack - Female Socket - 50 Ohm - Through Hole - Right Angle - Solder.
Search Keywords: 6195401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:619540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 85 °C
-
Dimension:19 x 6.4 x 13.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,283
Can Ship immediately
Minimum Order Quantity:
600
Price (USD)
Qty
Unit Price
600
$2.42
1,200
$2.20
5,000
$1.94
10,000 +
$1.68
Click for Quote
Log in
to unlock special pricing