- Home ›
- All Products›
- 6-1879645-8
TE Connectivity / AMP Brand
6-1879645-8
H8 249R 0.5% 50PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
H8 249R 0.5% 50PPM
Search Keywords: 618796458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879645-8
-
Alias/AKA:H8249RDCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Packaging Method:Bandoliered
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:.25 W
-
Temperature Coefficient:±50 ppm/°C
-
Element Type:Thin Film
-
Resistance Value:249 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-1879645-8 RoHS compliant?
Yes, 6-1879645-8 is RoHS compliant.
What is the lead time for 6-1879645-8?
The standard lead time for 6-1879645-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$0.6071
500
$0.5881
1,000
$0.5618
2,500
$0.5301
5,000
$0.4972
7,500
$0.4839
10,000
$0.4570
15,000 +
$0.4510
Click for Quote
Log in
to unlock special pricing