Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1879637-5

H8 24K9 0.5% 15PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H8 24K9 0.5% 15PPM
Search Keywords: 618796375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1879637-5
Alias/AKA: H824K9DYA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Operating Temperature Range: -55 – 155 °C
Temperature Coefficient: ±15 ppm/°C
Packaging Method: Bandoliered
Element Type: Thin Film
Resistor Type: Precision Resistor
Power Rating: .25 W
Number of Resistors: 1
Number of Terminations: 2
Resistance Class: 1kΩ – 1MΩ
Resistance Value: 24.9K Ω
Operating Voltage: 350 V
Lead Type: Axial-Leaded
Product Type: Fixed Resistor
Voltage Rating: 350 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-1879637-5 RoHS compliant?
Yes, 6-1879637-5 is RoHS compliant.
What is the lead time for 6-1879637-5?
The standard lead time for 6-1879637-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.846
500
$0.808
1,000
$0.774
2,500
$0.742
5,000
$0.696
7,500
$0.694
10,000
$0.658
15,000 +
$0.649
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!