- Home ›
- All Products›
- 6-1879320-8
6-1879320-8
TE Connectivity / AMP Brand
DP11S HOR 20P 20DET 25F M7*7MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DP11S HOR 20P 20DET 25F M7*7MM
Search Keywords: 618793208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879320-8
-
Alias/AKA:DP11SH2020B25F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Pulses:20
-
Operating Speed (Max):60 RPM
-
Shaft Style:Flatted
-
Number of Detents:20
-
Adjustment Location:Side
-
Encoder Type:Contact Encoder
-
Product Orientation:Horizontal
-
Sections:Single
-
Termination Type:Printed Circuit Board
-
Includes Switch:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$4.85
500
$2.99
750
$2.37
1,000 +
$2.32
Click for Quote
Log in
to unlock special pricing