- Home ›
- All Products›
- 6-1879257-7
6-1879257-7
TE Connectivity / AMP Brand
RP 2B 422R 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 422R 0.1% 15PPM CUT LENGTH
Search Keywords: 618792577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1879257-7
-
Alias/AKA:RP73D2B422RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Element Type:Thin Film
-
Packaging Method:Cut Tape Length
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.25 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:422 Ω
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.5428
500
$0.5258
1,000
$0.5023
2,500
$0.4490
5,000
$0.4125
7,500
$0.4114
10,000
$0.4015
15,000 +
$0.3778
Click for Quote
Log in
to unlock special pricing